AT25FF161A-SSHL-T

DigiKey Part Number
1695-AT25FF161A-SSHL-TTR-ND - Tape & Reel (TR)
1695-AT25FF161A-SSHL-TCT-ND - Cut Tape (CT)
1695-AT25FF161A-SSHL-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT25FF161A-SSHL-T
Description
IC FLASH 16MBIT SPI/QUAD 8SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 16Mbit SPI - Quad I/O 133 MHz 8 ns 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
2M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
50µs, 7ms
Access Time
8 ns
Voltage - Supply
1.65V ~ 3.75V
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.24000¥6.24
10¥5.69800¥56.98
25¥5.62520¥140.63
50¥5.59260¥279.63
100¥4.99980¥499.98
250¥4.95772¥1,239.43
500¥4.88434¥2,442.17
1,000¥4.70955¥4,709.55
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥4.33755¥17,350.20
8,000¥4.28963¥34,317.04
12,000¥4.14871¥49,784.52
Manufacturers Standard Package