AT25FF161A-SHL-T | |
---|---|
DigiKey Part Number | 1695-AT25FF161A-SHL-TTR-ND - Tape & Reel (TR) 1695-AT25FF161A-SHL-TCT-ND - Cut Tape (CT) 1695-AT25FF161A-SHL-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25FF161A-SHL-T |
Description | IC FLASH 16MBIT SPI/QUAD 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 16Mbit SPI - Quad I/O 133 MHz 8 ns 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 2M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 50µs, 7ms | |
Access Time | 8 ns | |
Voltage - Supply | 1.65V ~ 3.75V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.91000 | ¥5.91 |
10 | ¥5.35300 | ¥53.53 |
25 | ¥5.28360 | ¥132.09 |
50 | ¥5.25240 | ¥262.62 |
100 | ¥4.69670 | ¥469.67 |
250 | ¥4.65708 | ¥1,164.27 |
500 | ¥4.58814 | ¥2,294.07 |
1,000 | ¥4.42402 | ¥4,424.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.18119 | ¥6,362.38 |