Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,326 In Stock | 1 : ¥14.86000 Cut Tape (CT) 4,000 : ¥12.10946 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Non-Volatile | FLASH | FLASH - NAND | 2Gbit | 2G x 1 | SPI | - | - | - | 1.7V ~ 1.95V | -40°C ~ 85°C (TA) | Surface Mount | 8-UDFN | 8-UPDFN (8x6) (MLP8) | ||
5,296 In Stock | 1 : ¥8.54000 Cut Tape (CT) 6,000 : ¥5.84950 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 32Mbit | 4M x 8 | SPI - Quad I/O, QPI | 133 MHz | 40µs, 3ms | - | 1.65V ~ 2V | -40°C ~ 85°C (TA) | Surface Mount | 12-XFBGA, WLCSP | 12-WLCSP (2.02x2.09) | |||
325 In Stock | 1 : ¥47.12000 Bulk | - | Bulk | Active | - | Volatile | SRAM | SRAM - Synchronous | 4Mbit | 512K x 8 | SPI - Quad I/O, SDI | 30 MHz | - | 23 ns | 1.65V ~ 2.2V | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
97 In Stock | 1 : ¥16.42000 Cut Tape (CT) 5,000 : ¥11.36386 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Non-Volatile | FLASH | FLASH | 128Mbit | 16M x 8 | SPI | 104 MHz | 150µs, 5ms | - | 1.7V ~ 2V | -40°C ~ 85°C (TA) | Surface Mount | 21-UFBGA, WLCSP | 21-WLCSP (3.02x3.29) |