IS62WVS5128GALL-30NLI | |
---|---|
DigiKey Part Number | 706-IS62WVS5128GALL-30NLI-ND |
Manufacturer | |
Manufacturer Product Number | IS62WVS5128GALL-30NLI |
Description | 4Mb, Serial SRAM, 1.65V-.2.2V, 3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SRAM - Synchronous Memory IC 4Mbit SPI - Quad I/O, SDI 30 MHz 23 ns 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Synchronous | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | SPI - Quad I/O, SDI | |
Clock Frequency | 30 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 23 ns | |
Voltage - Supply | 1.65V ~ 2.2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.12000 | ¥47.12 |
10 | ¥42.97800 | ¥429.78 |
25 | ¥42.15880 | ¥1,053.97 |
50 | ¥41.85360 | ¥2,092.68 |
100 | ¥37.55580 | ¥3,755.58 |
300 | ¥37.41453 | ¥11,224.36 |
500 | ¥35.06588 | ¥17,532.94 |
1,000 | ¥33.58615 | ¥33,586.15 |