M24C16-WMN6P | |
---|---|
DigiKey Part Number | 497-8569-ND |
Manufacturer | |
Manufacturer Product Number | M24C16-WMN6P |
Description | IC EEPROM 16KBIT I2C 8SOIC |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit I2C 400 kHz 900 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M24C16-WMN6P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 2K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 900 ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥2.04400 | ¥20.44 |
25 | ¥1.89480 | ¥47.37 |
50 | ¥1.88660 | ¥94.33 |
100 | ¥1.67480 | ¥167.48 |
300 | ¥1.65347 | ¥496.04 |
500 | ¥1.62850 | ¥814.25 |
1,000 | ¥1.58498 | ¥1,584.98 |
5,000 | ¥1.42480 | ¥7,124.00 |