MAX824REUK+T | |
---|---|
DigiKey Part Number | MAX824REUK+TTR-ND - Tape & Reel (TR) MAX824REUK+TCT-ND - Cut Tape (CT) MAX824REUK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX824REUK+T |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX824REUK+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.63V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.92000 | ¥43.92 |
10 | ¥39.47300 | ¥394.73 |
25 | ¥37.31200 | ¥932.80 |
100 | ¥32.33840 | ¥3,233.84 |
250 | ¥30.68004 | ¥7,670.01 |
500 | ¥27.52912 | ¥13,764.56 |
1,000 | ¥23.21733 | ¥23,217.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥22.05646 | ¥55,141.15 |