MT25QU512ABB8ESF-0SIT

DigiKey Part Number
MT25QU512ABB8ESF-0SIT-ND
Manufacturer
Manufacturer Product Number
MT25QU512ABB8ESF-0SIT
Description
IC FLASH 512MBIT SPI 133MHZ 16SO
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 512Mbit SPI - Quad I/O 133 MHz 16-SO
Datasheet
 Datasheet
EDA/CAD Models
MT25QU512ABB8ESF-0SIT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
64M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
8ms, 2.8ms
Voltage - Supply
1.7V ~ 2V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SO
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥76.68000¥76.68
10¥70.53000¥705.30
25¥69.06400¥1,726.60
40¥68.82475¥2,752.99
80¥61.75513¥4,940.41
230¥59.88874¥13,774.41
440¥56.94993¥25,057.97
1,440¥54.96424¥79,148.51
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.