SS41

DigiKey Part Number
480-1999-ND
Manufacturer
Manufacturer Product Number
SS41
Description
MAGNETIC SWITCH BIPOLAR RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Digital Switch Bipolar Switch Open Collector Hall Effect Radial Lead
Datasheet
 Datasheet
EDA/CAD Models
SS41 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Function
Bipolar Switch
Technology
Polarization
North Pole, South Pole
Sensing Range
15mT Trip, -15mT Release
Test Condition
-40°C ~ 150°C
Voltage - Supply
4.5V ~ 24V
Current - Supply (Max)
15mA
Current - Output (Max)
20mA
Output Type
Open Collector
Features
-
Operating Temperature
-40°C ~ 150°C (TA)
Mounting Type
Through Hole
Supplier Device Package
Radial Lead
Package / Case
TO-226-3, TO-92-3 Short Body
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.95000¥26.95
10¥20.23200¥202.32
25¥17.98760¥449.69
50¥17.08660¥854.33
100¥16.63700¥1,663.70
500¥15.83280¥7,916.40