SS41F | |
---|---|
DigiKey Part Number | 480-5925-ND |
Manufacturer | |
Manufacturer Product Number | SS41F |
Description | MAGNETIC SWITCH BIPOLAR RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Bipolar Switch Open Drain Hall Effect Radial Lead |
Datasheet | Datasheet |
EDA/CAD Models | SS41F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Bipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | 15mT Trip, -15mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 4.5V ~ 24V | |
Current - Supply (Max) | 10mA | |
Current - Output (Max) | 20mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | Radial Lead | |
Package / Case | 3-SIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.73000 | ¥32.73 |
10 | ¥24.53500 | ¥245.35 |
100 | ¥20.17340 | ¥2,017.34 |
1,000 | ¥15.81158 | ¥15,811.58 |
5,000 | ¥14.72108 | ¥73,605.40 |