Linear, Compass (ICs)

Results: 13
Manufacturer
Honeywell Sensing and Productivity SolutionsSilicon LabsTDK-Micronas GmbHTexas Instruments
Series
-HAL® 1880HAL® 1883SS490SS49E
Packaging
BulkCut Tape (CT)Digi-Reel®StripTape & Box (TB)Tape & Reel (TR)
Product Status
ActiveObsolete
Axis
SingleX
Sensing Range
±9mT±18mT±20mT±20mT ~ ±160mT20mT±30mT ~ ±150mT±35mT±40mT ~ ±160mT±67mT±85mT, ±88mT-
Voltage - Supply
2.25V ~ 5.5V2.5V ~ 38V2.7V ~ 38V2.7V ~ 6.5V3V ~ 3.63V, 4.5V ~ 5.5V4.5V ~ 10.5V4.5V ~ 5.5V
Current - Supply (Max)
3.6mA5.5mA (Typ)8.7mA10mA-
Current - Output (Max)
1mA1.2mA2.3mA10mA-
Resolution
12 b-
Bandwidth
2kHz7kHz20kHz-
Operating Temperature
-40°C ~ 125°C-40°C ~ 150°C-40°C ~ 170°C (TJ)-40°C ~ 85°C
Grade
-Automotive
Qualification
-AEC-Q100
Features
-ProgrammableProgrammable, Temperature CompensatedTemperature Compensated
Supplier Device Package
Radial LeadSOT-23-3TO-92-3TO-92UA-2TO-92UP-2
Mounting Type
Surface MountThrough Hole
Package / Case
3-SIPTO-226-3, TO-92-3 (TO-226AA)TO-226-3, TO-92-3 Short BodyTO-236-3, SC-59, SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
13Results

Showing
of 13
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Axis
Output Type
Sensing Range
Voltage - Supply
Current - Supply (Max)
Current - Output (Max)
Resolution
Bandwidth
Operating Temperature
Grade
Qualification
Features
Supplier Device Package
Mounting Type
Package / Case
140
In Stock
1 : ¥41.79000
Bulk
Bulk
Active
Hall Effect
Single
Analog Voltage
-
2.7V ~ 6.5V
10mA
10mA
-
-
-40°C ~ 85°C
-
-
-
Radial Lead
Through Hole
TO-226-3, TO-92-3 Short Body
TO-92-3
DRV5053CAQLPGM
SENSOR HALL EFFECT ANALOG TO92-3
Texas Instruments
8,712
In Stock
20,017
Marketplace
1 : ¥8.25000
Cut Tape (CT)
3,000 : ¥3.24874
Bulk
-
Cut Tape (CT)
Bulk
Bulk
Active
Hall Effect
Single
Analog Voltage
±35mT
2.5V ~ 38V
3.6mA
2.3mA
-
20kHz
-40°C ~ 125°C
-
-
Temperature Compensated
TO-92-3
Through Hole
TO-226-3, TO-92-3 Short Body
TO-92-3
DRV5055A3QLPGM
SENSOR HALL EFFECT ANALOG TO92-3
Texas Instruments
12,916
In Stock
1 : ¥10.71000
Cut Tape (CT)
3,000 : ¥4.56670
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active
Hall Effect
Single
Analog Voltage
±85mT, ±88mT
3V ~ 3.63V, 4.5V ~ 5.5V
10mA
1mA
-
20kHz
-40°C ~ 125°C
-
-
Temperature Compensated
TO-92-3
Through Hole
TO-226-3, TO-92-3 Short Body
TO-92-3
DRV5053VAQLPGM
SENSOR HALL EFFECT ANALOG TO92-3
Texas Instruments
7,236
In Stock
1 : ¥11.99000
Cut Tape (CT)
3,000 : ¥4.78941
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active
Hall Effect
Single
Analog Voltage
±9mT
2.5V ~ 38V
3.6mA
2.3mA
-
20kHz
-40°C ~ 125°C
-
-
Temperature Compensated
TO-92-3
Through Hole
TO-226-3, TO-92-3 Short Body
TO-92-3
DRV5053EAQLPG
SENSOR HALL EFFECT ANALOG TO92-3
Texas Instruments
488
In Stock
187,723
Marketplace
1 : ¥14.88000
Bulk
-
Bulk
Bulk
Active
Hall Effect
Single
Analog Voltage
±18mT
2.7V ~ 38V
3.6mA
2.3mA
-
20kHz
-40°C ~ 125°C
-
-
Temperature Compensated
TO-92-3
Through Hole
TO-226-3, TO-92-3 Short Body
TO-92-3
DRV5056A1QLPGM
SENSOR HALL EFFECT ANALOG TO92-3
Texas Instruments
9,669
In Stock
1 : ¥16.01000
Cut Tape (CT)
3,000 : ¥6.38821
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active
Hall Effect
Single
Analog Voltage
20mT
3V ~ 3.63V, 4.5V ~ 5.5V
10mA
1mA
-
20kHz
-40°C ~ 125°C
-
-
Temperature Compensated
TO-92-3
Through Hole
TO-226-3, TO-92-3 Short Body
Si72xx SOT23-3
SI7211-B-00-IVR
SENSOR HALL EFFECT ANALOG SOT23
Silicon Labs
41,314
In Stock
1 : ¥16.83000
Cut Tape (CT)
3,000 : ¥7.21243
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hall Effect
Single
Analog Voltage
±20mT
2.25V ~ 5.5V
5.5mA (Typ)
-
-
7kHz
-40°C ~ 125°C
-
-
-
SOT-23-3
Surface Mount
TO-236-3, SC-59, SOT-23-3
HAC830
HAC830CV-M-A-2-A-2
SENSOR HALL ANALOG TO92UP-2
TDK-Micronas GmbH
3,153
In Stock
1 : ¥34.77000
Cut Tape (CT)
2,000 : ¥16.82000
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active
Hall Effect
X
Analog Voltage
±30mT ~ ±150mT
4.5V ~ 5.5V
10mA
1.2mA
12 b
2kHz
-40°C ~ 150°C
Automotive
AEC-Q100
Programmable
TO-92UP-2
Through Hole
3-SIP
TO-92-3
DRV5053VAQLPGQ1
SENSOR HALL EFFECT ANALOG TO92-3
Texas Instruments
1,687
In Stock
1 : ¥11.99000
Bulk
-
Bulk
Active
Hall Effect
Single
Analog Voltage
±9mT
2.7V ~ 38V
3.6mA
2.3mA
-
20kHz
-40°C ~ 125°C
Automotive
AEC-Q100
Temperature Compensated
TO-92-3
Through Hole
TO-226-3, TO-92-3 Short Body
TO-92UA2-3
HAL1880UA-A-2-A-2-00
SENSOR HALL ANALOG TO226-3
TDK-Micronas GmbH
13,256
In Stock
1 : ¥19.89000
Cut Tape (CT)
2,000 : ¥8.79702
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
Hall Effect
Single
Analog Voltage
±40mT ~ ±160mT
4.5V ~ 5.5V
-
-
-
-
-40°C ~ 170°C (TJ)
-
-
Programmable, Temperature Compensated
TO-92UA-2
Through Hole
TO-226-3, TO-92-3 Short Body
TO-92UA2-3
HAL1883UA-A-2-A-2-00
SENSOR HALL EFFECT ANALOG
TDK-Micronas GmbH
2,771
In Stock
1 : ¥20.49000
Cut Tape (CT)
2,000 : ¥9.07650
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
Hall Effect
Single
Analog Voltage
±20mT ~ ±160mT
4.5V ~ 5.5V
-
-
-
-
-40°C ~ 170°C (TJ)
-
-
Programmable
TO-92UA-2
Through Hole
TO-226-3, TO-92-3 Short Body
0
In Stock
Check Lead Time
1 : ¥60.02000
Bulk
Bulk
Active
Hall Effect
Single
Analog Voltage
±67mT
4.5V ~ 10.5V
8.7mA
10mA
-
-
-40°C ~ 150°C
-
-
Temperature Compensated
Radial Lead
Through Hole
TO-226-3, TO-92-3 Short Body
TO-92-3
SI7211-B-00-IB
SENSOR HALL EFFECT ANALOG TO92-3
Silicon Labs
0
In Stock
300 : ¥7.67013
Strip
-
Strip
Obsolete
Hall Effect
Single
Analog Voltage
±20mT
2.25V ~ 5.5V
5.5mA (Typ)
-
-
7kHz
-40°C ~ 125°C
-
-
-
TO-92-3
Through Hole
TO-226-3, TO-92-3 (TO-226AA)
Showing
of 13

Linear, Compass (ICs)


Products in this family are designed to measure the strength of a magnetic field as a variable quantity, as contrasted with similar products that simply detect the presence of a magnetic field having a strength in excess of some limiting value. A common application involves the measurement of the earth's magnetic field for direction finding purposes in a manner similar to a traditional compass, and some devices designed to allow measurements to be directly read in terms of physical orientation relative to a magnetic field are available.