SI7211-B-00-IB | |
---|---|
DigiKey Part Number | SI7211-B-00-IB-ND |
Manufacturer | |
Manufacturer Product Number | SI7211-B-00-IB |
Description | SENSOR HALL EFFECT ANALOG TO92-3 |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | ±20mT | |
Voltage - Supply | 2.25V ~ 5.5V | |
Current - Supply (Max) | 5.5mA (Typ) | |
Current - Output (Max) | - | |
Resolution | - | |
Bandwidth | 7kHz | |
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Supplier Device Package | TO-92-3 | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Base Product Number |