SI7211-B-00-IBR | |
---|---|
DigiKey Part Number | 336-SI7211-B-00-IBRTB-ND - Tape & Reel (TR) 336-SI7211-B-00-IBRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SI7211-B-00-IBR |
Description | SENSOR HALL EFFECT ANALOG TO92-3 |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | ±20mT | |
Voltage - Supply | 2.25V ~ 5.5V | |
Current - Supply (Max) | 5.5mA (Typ) | |
Current - Output (Max) | - | |
Resolution | - | |
Bandwidth | 7kHz | |
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Supplier Device Package | TO-92-3 | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.53000 | ¥14.53 |
10 | ¥11.19800 | ¥111.98 |
25 | ¥9.32960 | ¥233.24 |
50 | ¥9.12100 | ¥456.05 |
100 | ¥8.29190 | ¥829.19 |
500 | ¥7.25550 | ¥3,627.75 |
1,000 | ¥6.42622 | ¥6,426.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.21893 | ¥18,656.79 |