SS495A | |
---|---|
DigiKey Part Number | 480-2005-ND |
Manufacturer | |
Manufacturer Product Number | SS495A |
Description | SENSOR HALL ANALOG RADIAL LEAD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis Radial Lead |
Datasheet | Datasheet |
EDA/CAD Models | SS495A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | ±67mT | |
Voltage - Supply | 4.5V ~ 10.5V | |
Current - Supply (Max) | 8.7mA | |
Current - Output (Max) | 10mA | |
Resolution | - | |
Bandwidth | - | |
Operating Temperature | -40°C ~ 150°C | |
Features | Temperature Compensated | |
Supplier Device Package | Radial Lead | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 Short Body | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.02000 | ¥60.02 |
10 | ¥45.01400 | ¥450.14 |
25 | ¥40.01000 | ¥1,000.25 |
50 | ¥38.01060 | ¥1,900.53 |
100 | ¥37.01090 | ¥3,701.09 |
500 | ¥31.00920 | ¥15,504.60 |
1,000 | ¥29.00853 | ¥29,008.53 |