FDC5612 | |
---|---|
DigiKey Part Number | FDC5612TR-ND - Tape & Reel (TR) FDC5612CT-ND - Cut Tape (CT) FDC5612DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDC5612 |
Description | MOSFET N-CH 60V 4.3A SUPERSOT6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 4.3A (Ta) 1.6W (Ta) Surface Mount SuperSOT™-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 55mOhm @ 4.3A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 18 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 650 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.6W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SuperSOT™-6 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥4.03900 | ¥40.39 |
100 | ¥2.79870 | ¥279.87 |
500 | ¥2.33832 | ¥1,169.16 |
1,000 | ¥1.99006 | ¥1,990.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.77239 | ¥5,317.17 |
6,000 | ¥1.67911 | ¥10,074.66 |
9,000 | ¥1.55474 | ¥13,992.66 |
30,000 | ¥1.53934 | ¥46,180.20 |