HAC830CV-M-A-2-A-2 | |
---|---|
DigiKey Part Number | HAC830CV-M-A-2-A-2CT-ND - Cut Tape (CT) HAC830CV-M-A-2-A-2TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HAC830CV-M-A-2-A-2 |
Description | SENSOR HALL ANALOG TO92UP-2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor X Axis TO-92UP-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK-Micronas GmbH | |
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | X | |
Output Type | Analog Voltage | |
Sensing Range | ±30mT ~ ±150mT | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply (Max) | 10mA | |
Current - Output (Max) | 1.2mA | |
Resolution | 12 b | |
Bandwidth | 2kHz | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | Programmable | |
Supplier Device Package | TO-92UP-2 | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.77000 | ¥34.77 |
10 | ¥26.09900 | ¥260.99 |
25 | ¥23.20160 | ¥580.04 |
50 | ¥22.04020 | ¥1,102.01 |
100 | ¥21.45960 | ¥2,145.96 |
500 | ¥17.98008 | ¥8,990.04 |
1,000 | ¥16.82000 | ¥16,820.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥16.82000 | ¥33,640.00 |
4,000 | ¥16.24000 | ¥64,960.00 |