HAL1881UA-A-2-A-2-00 | |
---|---|
DigiKey Part Number | HAL1881UA-A-2-A-2-00CT-ND - Cut Tape (CT) HAL1881UA-A-2-A-2-00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HAL1881UA-A-2-A-2-00 |
Description | SENSOR HALL EFFECT ANALOG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis TO-92UA-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK-Micronas GmbH | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | ±20mT ~ ±160mT | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply (Max) | - | |
Current - Output (Max) | - | |
Resolution | - | |
Bandwidth | - | |
Operating Temperature | -40°C ~ 170°C (TJ) | |
Features | Programmable | |
Supplier Device Package | TO-92UA-2 | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 Short Body | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.49000 | ¥20.49 |
10 | ¥15.81200 | ¥158.12 |
25 | ¥13.17680 | ¥329.42 |
50 | ¥12.88280 | ¥644.14 |
100 | ¥11.71130 | ¥1,171.13 |
500 | ¥10.24770 | ¥5,123.85 |
1,000 | ¥9.07649 | ¥9,076.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥9.07650 | ¥18,153.00 |
4,000 | ¥8.78371 | ¥35,134.84 |
6,000 | ¥8.49092 | ¥50,945.52 |
10,000 | ¥7.90534 | ¥79,053.40 |