PI4ULS3V204GAEX

DigiKey Part Number
PI4ULS3V204GAEXDITR-ND - Tape & Reel (TR)
PI4ULS3V204GAEXDICT-ND - Cut Tape (CT)
PI4ULS3V204GAEXDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI4ULS3V204GAEX
Description
IC TRANSLTR BIDIRECTIONAL 12CSP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 4 Circuit 1 Channel 2Mbps, 24Mbps 12-CSP (1.37x1.87)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
4
Channels per Circuit
1
Voltage - VCCA
1.1 V ~ 3.6 V
Voltage - VCCB
1.1 V ~ 3.6 V
Input Signal
-
Output Signal
-
Output Type
Open Drain, Push-Pull
Data Rate
2Mbps, 24Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
12-UFBGA, CSPBGA
Supplier Device Package
12-CSP (1.37x1.87)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.50000¥8.50
10¥7.60000¥76.00
25¥7.21240¥180.31
100¥5.92450¥592.45
250¥5.53804¥1,384.51
500¥4.89416¥2,447.08
1,000¥3.86380¥3,863.80
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.48260¥10,447.80
6,000¥3.30847¥19,850.82
15,000¥3.18409¥47,761.35
Manufacturers Standard Package