SCG-2-322+ | |
---|---|
DigiKey Part Number | 3157-SCG-2-322+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCG-2-322+ |
Description | RF PWR DVDR 1.8GHZ-3.2GHZ 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 1.8 GHz ~ 3.2 GHz Isolation (Min) 13dB, 15dB Return Loss, 4° Imbalance (Max) 0805 (2012 Metric), 6 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | SCG-2-322+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Insertion Loss | 0.7dB | |
Frequency | 1.8 GHz ~ 3.2 GHz | |
Specifications | Isolation (Min) 13dB, 15dB Return Loss, 4° Imbalance (Max) | |
Size / Dimension | 0.079" L x 0.049" W x 0.042" H (2.00mm x 1.25mm x 1.07mm) | |
Package / Case | 0805 (2012 Metric), 6 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥25.80970 | ¥5,161.94 |
600 | ¥24.75980 | ¥14,855.88 |