TCA39306DCURQ1

DigiKey Part Number
296-TCA39306DCURQ1TR-ND - Tape & Reel (TR)
296-TCA39306DCURQ1CT-ND - Cut Tape (CT)
296-TCA39306DCURQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCA39306DCURQ1
Description
IC TRANSLTR BIDIRECTIONAL 8VSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 12.5MHz 8-VSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
0.85 V ~ 5.5 V
Voltage - VCCB
1.65 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain, Push-Pull
Data Rate
12.5MHz
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Features
-
Mounting Type
Surface Mount
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.95000¥9.95
10¥8.86600¥88.66
25¥8.41240¥210.31
100¥6.91120¥691.12
250¥6.46096¥1,615.24
500¥5.70950¥2,854.75
1,000¥4.50757¥4,507.57
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥4.20706¥12,621.18
6,000¥3.99671¥23,980.26
15,000¥3.84646¥57,696.90
Manufacturers Standard Package