SN74LV244ARKSR | |
---|---|
DigiKey Part Number | 296-SN74LV244ARKSRTR-ND - Tape & Reel (TR) 296-SN74LV244ARKSRCT-ND - Cut Tape (CT) 296-SN74LV244ARKSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV244ARKSR |
Description | IC BUFFER NON-INVERT 5.5V 20VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-VQFN (2.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV244ARKSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 16mA, 16mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (2.5x4.5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.21000 | ¥6.21 |
10 | ¥5.46600 | ¥54.66 |
25 | ¥5.13800 | ¥128.45 |
100 | ¥4.19280 | ¥419.28 |
250 | ¥3.89424 | ¥973.56 |
500 | ¥3.31428 | ¥1,657.14 |
1,000 | ¥2.65144 | ¥2,651.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.33087 | ¥3,992.61 |
6,000 | ¥1.24500 | ¥7,470.00 |
15,000 | ¥1.15914 | ¥17,387.10 |
30,000 | ¥1.09904 | ¥32,971.20 |
75,000 | ¥1.07328 | ¥80,496.00 |