SN74AXC4T774QPWRQ1

DigiKey Part Number
296-SN74AXC4T774QPWRQ1TR-ND - Tape & Reel (TR)
296-SN74AXC4T774QPWRQ1CT-ND - Cut Tape (CT)
296-SN74AXC4T774QPWRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AXC4T774QPWRQ1
Description
IC TRANSLATOR BIDIR 16TSSOP T&R
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 4 Channel 310Mbps 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AXC4T774QPWRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
4
Voltage - VCCA
0.65 V ~ 3.6 V
Voltage - VCCB
0.65 V ~ 3.6 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
310Mbps
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Features
-
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.10000¥9.10
10¥8.15200¥81.52
25¥7.73920¥193.48
100¥6.35780¥635.78
250¥5.94312¥1,485.78
500¥5.25216¥2,626.08
1,000¥4.86673¥4,866.73
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥4.86673¥9,733.46
Manufacturers Standard Package