SN74LXC1T14QDCKRQ1 | |
---|---|
DigiKey Part Number | 296-SN74LXC1T14QDCKRQ1TR-ND - Tape & Reel (TR) 296-SN74LXC1T14QDCKRQ1CT-ND - Cut Tape (CT) 296-SN74LXC1T14QDCKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LXC1T14QDCKRQ1 |
Description | AUTOMOTIVE SINGLE-CHANNEL FIXED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 1 Channel 420Mbps SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LXC1T14QDCKRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 1.1 V ~ 5.5 V | |
Voltage - VCCB | 1.1 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Inverting, Push-Pull | |
Data Rate | 420Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.23500 | ¥32.35 |
25 | ¥2.95880 | ¥73.97 |
100 | ¥2.20270 | ¥220.27 |
250 | ¥1.99596 | ¥498.99 |
500 | ¥1.65182 | ¥825.91 |
1,000 | ¥1.23878 | ¥1,238.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.13558 | ¥3,406.74 |
6,000 | ¥1.06676 | ¥6,400.56 |
15,000 | ¥0.99793 | ¥14,968.95 |
30,000 | ¥0.91534 | ¥27,460.20 |
75,000 | ¥0.88093 | ¥66,069.75 |