74LV1T04GW-Q100H | |
---|---|
DigiKey Part Number | 1727-74LV1T04GW-Q100HTR-ND - Tape & Reel (TR) 1727-74LV1T04GW-Q100HCT-ND - Cut Tape (CT) 1727-74LV1T04GW-Q100HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LV1T04GW-Q100H |
Description | IC INVERTER 1CH 1-INP 5TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel 5-TSSOP |
EDA/CAD Models | 74LV1T04GW-Q100H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 1.6V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.58V ~ 0.8V | |
Input Logic Level - High | 0.94V ~ 2.1V | |
Max Propagation Delay @ V, Max CL | 4.6ns @ 5V, 30pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-TSSOP | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.00000 | ¥4.00 |
10 | ¥3.39200 | ¥33.92 |
25 | ¥3.16920 | ¥79.23 |
100 | ¥2.53580 | ¥253.58 |
250 | ¥2.35440 | ¥588.60 |
500 | ¥1.99226 | ¥996.13 |
1,000 | ¥1.53942 | ¥1,539.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.79800 | ¥2,394.00 |