TXU0304QPWRQ1

DigiKey Part Number
296-TXU0304QPWRQ1TR-ND - Tape & Reel (TR)
296-TXU0304QPWRQ1CT-ND - Cut Tape (CT)
296-TXU0304QPWRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TXU0304QPWRQ1
Description
IC TRANSLATOR UNIDIR 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Unidirectional 1 Circuit 4 Channel 200Mbps 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TXU0304QPWRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
4
Voltage - VCCA
1.08 V ~ 5.5 V
Voltage - VCCB
1.08 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State
Data Rate
200Mbps
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Features
-
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.20000¥14.20
10¥8.75600¥87.56
25¥7.33480¥183.37
100¥5.72470¥572.47
250¥4.93104¥1,232.76
500¥4.44206¥2,221.03
1,000¥4.03187¥4,031.87
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥3.42456¥6,849.12
6,000¥3.25333¥19,519.98
10,000¥3.13102¥31,310.20
Manufacturers Standard Package