LSF0102DQER

DigiKey Part Number
296-40399-2-ND - Tape & Reel (TR)
296-40399-1-ND - Cut Tape (CT)
296-40399-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSF0102DQER
Description
IC TRANSLTR BIDIRECTIONAL 8X2SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-X2SON (1.4x1)
Datasheet
 Datasheet
EDA/CAD Models
LSF0102DQER Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
0 V ~ 5 V
Voltage - VCCB
0 V ~ 5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain, Push-Pull
Data Rate
-
Operating Temperature
-40°C ~ 125°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
8-XFDFN
Supplier Device Package
8-X2SON (1.4x1)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.10000¥5.10
10¥4.47200¥44.72
25¥4.20320¥105.08
100¥3.42940¥342.94
250¥3.18556¥796.39
500¥2.71104¥1,355.52
1,000¥2.16883¥2,168.83
2,500¥1.96548¥4,913.70
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥1.76721¥8,836.05
10,000¥1.70175¥17,017.50
25,000¥1.63630¥40,907.50
50,000¥1.62010¥81,005.00
Manufacturers Standard Package