SN74AXC4T774QPWRQ1 | |
---|---|
DigiKey Part Number | 296-SN74AXC4T774QPWRQ1TR-ND - Tape & Reel (TR) 296-SN74AXC4T774QPWRQ1CT-ND - Cut Tape (CT) 296-SN74AXC4T774QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AXC4T774QPWRQ1 |
Description | IC TRANSLATOR BIDIR 16TSSOP T&R |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 310Mbps 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AXC4T774QPWRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 0.65 V ~ 3.6 V | |
Voltage - VCCB | 0.65 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 310Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.10000 | ¥9.10 |
10 | ¥8.15300 | ¥81.53 |
25 | ¥7.73960 | ¥193.49 |
100 | ¥6.35810 | ¥635.81 |
250 | ¥5.94336 | ¥1,485.84 |
500 | ¥5.25240 | ¥2,626.20 |
1,000 | ¥4.86695 | ¥4,866.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.70012 | ¥9,400.24 |