TXU0304QPWRQ1 | |
---|---|
DigiKey Part Number | 296-TXU0304QPWRQ1TR-ND - Tape & Reel (TR) 296-TXU0304QPWRQ1CT-ND - Cut Tape (CT) 296-TXU0304QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXU0304QPWRQ1 |
Description | IC TRANSLATOR UNIDIR 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 4 Channel 200Mbps 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TXU0304QPWRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 1.08 V ~ 5.5 V | |
Voltage - VCCB | 1.08 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State | |
Data Rate | 200Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.20000 | ¥14.20 |
10 | ¥8.75600 | ¥87.56 |
25 | ¥7.33480 | ¥183.37 |
100 | ¥5.72470 | ¥572.47 |
250 | ¥4.93104 | ¥1,232.76 |
500 | ¥4.44206 | ¥2,221.03 |
1,000 | ¥4.03187 | ¥4,031.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.42456 | ¥6,849.12 |
6,000 | ¥3.25333 | ¥19,519.98 |
10,000 | ¥3.13102 | ¥31,310.20 |