MC14504BDR2G

DigiKey Part Number
MC14504BDR2GOSTR-ND - Tape & Reel (TR)
MC14504BDR2GOSCT-ND - Cut Tape (CT)
MC14504BDR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC14504BDR2G
Description
IC TRANSLATOR UNIDIR 16SOIC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Unidirectional 1 Circuit 6 Channel 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC14504BDR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
6
Voltage - VCCA
3 V ~ 18 V
Voltage - VCCB
3 V ~ 18 V
Input Signal
-
Output Signal
-
Output Type
Non-Inverted
Data Rate
-
Operating Temperature
-55°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.98000¥6.98
10¥6.17400¥61.74
25¥5.79600¥144.90
100¥4.39390¥439.39
250¥3.73972¥934.93
500¥3.55272¥1,776.36
1,000¥2.71121¥2,711.21
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.52425¥6,310.62
5,000¥2.43078¥12,153.90
12,500¥2.33728¥29,216.00
25,000¥2.31414¥57,853.50
Manufacturers Standard Package