LM2991SX/NOPB | |
---|---|
DigiKey Part Number | LM2991SX/NOPBTR-ND - Tape & Reel (TR) LM2991SX/NOPBCT-ND - Cut Tape (CT) LM2991SX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2991SX/NOPB |
Description | IC REG LIN NEG ADJ 1A DDPAK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Adjustable 1 Output 1A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | LM2991SX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -26V | |
Voltage - Output (Min/Fixed) | -3V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 0.7 mA | |
Current - Supply (Max) | 5 mA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.22000 | ¥28.22 |
10 | ¥25.31500 | ¥253.15 |
25 | ¥23.93480 | ¥598.37 |
100 | ¥20.74370 | ¥2,074.37 |
250 | ¥19.68012 | ¥4,920.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥17.65878 | ¥8,829.39 |
1,000 | ¥14.89304 | ¥14,893.04 |
2,500 | ¥14.14835 | ¥35,370.88 |
5,000 | ¥13.61647 | ¥68,082.35 |