LM2941CS/NOPB | |
---|---|
DigiKey Part Number | LM2941CS/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2941CS/NOPB |
Description | IC REG LIN POS ADJ 1A DDPAK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | LM2941CS/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
Current - Supply (Max) | 15 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.25000 | ¥22.25 |
10 | ¥19.99900 | ¥199.99 |
45 | ¥18.86422 | ¥848.89 |
135 | ¥16.07237 | ¥2,169.77 |
270 | ¥15.09115 | ¥4,074.61 |
540 | ¥13.20487 | ¥7,130.63 |
1,035 | ¥10.94117 | ¥11,324.11 |
2,520 | ¥10.18661 | ¥25,670.26 |
5,040 | ¥9.80932 | ¥49,438.97 |