LM2991S/NOPB | |
---|---|
DigiKey Part Number | LM2991S/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2991S/NOPB |
Description | IC REG LIN NEG ADJ 1A DDPAK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Adjustable 1 Output 1A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | LM2991S/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -26V | |
Voltage - Output (Min/Fixed) | -3V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 0.7 mA | |
Current - Supply (Max) | 5 mA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.11000 | ¥37.11 |
10 | ¥33.34800 | ¥333.48 |
45 | ¥31.52933 | ¥1,418.82 |
135 | ¥27.32585 | ¥3,688.99 |
270 | ¥25.92474 | ¥6,999.68 |
540 | ¥23.26219 | ¥12,561.58 |
1,035 | ¥19.61866 | ¥20,305.31 |
2,520 | ¥18.63772 | ¥46,967.05 |