LT1210CR#PBF | |
---|---|
DigiKey Part Number | 505-LT1210CR#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1210CR#PBF |
Description | IC OPAMP CFA 1 CIRCUIT 7DDPAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit DDPAK-7 |
Datasheet | Datasheet |
EDA/CAD Models | LT1210CR#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 900V/µs | |
-3db Bandwidth | 35 MHz | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 35mA | |
Current - Output / Channel | 2 A | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |
Supplier Device Package | DDPAK-7 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥149.41000 | ¥149.41 |
10 | ¥137.30400 | ¥1,373.04 |
50 | ¥131.61320 | ¥6,580.66 |
100 | ¥115.96180 | ¥11,596.18 |
250 | ¥110.27016 | ¥27,567.54 |
500 | ¥103.15578 | ¥51,577.89 |