-24V Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,864 In Stock | 1 : ¥28.22000 Cut Tape (CT) 500 : ¥17.65958 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Negative | Adjustable | 1 | -26V | -3V | -24V | 1V @ 1A | 1A | 0.7 mA | 5 mA | 60dB (1kHz) | Enable | Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263 (DDPAK-5) | ||
1,070 In Stock | 1 : ¥38.43000 Tube | - | Tube | Active | Negative | Adjustable | 1 | -26V | -3V | -24V | 1V @ 1A | 1A | 0.7 mA | 5 mA | 60dB (1kHz) | Enable | Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263 (DDPAK-5) | ||
888 In Stock | 1 : ¥27.26000 Tube | - | Tube | Active | Negative | Adjustable | 1 | -26V | -3V | -24V | 1V @ 1A | 1A | 0.7 mA | 5 mA | 60dB (1kHz) | Enable | Over Temperature, Short Circuit | -40°C ~ 125°C | Through Hole | TO-220-5 Formed Leads | TO-220-5 | ||
639 In Stock | 1 : ¥28.22000 Tube | - | Tube | Active | Negative | Adjustable | 1 | -26V | -3V | -24V | 1V @ 1A | 1A | 0.7 mA | 5 mA | 60dB (1kHz) | Enable | Over Temperature, Short Circuit | -40°C ~ 125°C | Through Hole | TO-220-5 | TO-220-5 | ||
52 In Stock | 1 : ¥40.88000 Tube | - | Tube | Obsolete | Negative | Adjustable | 1 | -26V | -3V | -24V | 1V @ 1A | 1A | 0.7 mA | 5 mA | 60dB (1kHz) | Enable | Over Temperature, Short Circuit | -40°C ~ 125°C | Through Hole | TO-220-5 Formed Leads | TO-220-5 | ||
0 In Stock Check Lead Time | 301 : ¥25.49512 Bulk | - | Bulk | Active | Negative | Adjustable | 1 | -26V | -3V | -24V | 1V @ 1A | 1A | - | 5 mA | 60dB (1kHz) | Enable | Over Temperature | -40°C ~ 125°C | Surface Mount | Die | Wafersale | ||
5 In Stock | 1 : ¥43.51000 Tube | - | Tube | Obsolete | Negative | Adjustable | 1 | -26V | -3V | -24V | 1V @ 1A | 1A | 0.7 mA | 5 mA | 60dB (1kHz) | Enable | Over Temperature, Short Circuit | -40°C ~ 125°C | Through Hole | TO-220-5 | TO-220-5 | ||
0 In Stock | 1 : ¥43.51000 Cut Tape (CT) 500 : ¥27.28134 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Negative | Adjustable | 1 | -26V | -3V | -24V | 1V @ 1A | 1A | 0.7 mA | 5 mA | 60dB (1kHz) | Enable | Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263 (DDPAK-5) | ||
2 In Stock | 1 : ¥49.01000 Tube | - | Tube | Obsolete | Negative | Adjustable | 1 | -26V | -3V | -24V | 1V @ 1A | 1A | 0.7 mA | 5 mA | 60dB (1kHz) | Enable | Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263 (DDPAK-5) |