TXS0104EDR

DigiKey Part Number
296-20696-2-ND - Tape & Reel (TR)
296-20696-1-ND - Cut Tape (CT)
296-20696-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TXS0104EDR
Description
IC TRANSLTR BIDIRECTIONAL 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 4 Channel 24Mbps 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TXS0104EDR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
4
Voltage - VCCA
1.65 V ~ 3.6 V
Voltage - VCCB
2.3 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain, Push-Pull
Data Rate
24Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.37000¥10.37
10¥9.29100¥92.91
25¥8.82400¥220.60
100¥7.24700¥724.70
250¥6.77484¥1,693.71
500¥5.98696¥2,993.48
1,000¥4.72646¥4,726.46
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥4.41139¥11,028.48
5,000¥4.19084¥20,954.20
12,500¥4.03329¥50,416.12
Manufacturers Standard Package