Signal Switches, Multiplexers, Decoders

Results: 11
Manufacturer
Nexperia USA Inc.onsemiTexas InstrumentsToshiba Semiconductor and Storage
Series
74AUP74LVC7SVTC7STC7SBTC7WB
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Bilateral, FET SwitchesBus SwitchData Selector/MultiplexerDecoder/DemultiplexerDemultiplexerMultiplexerMultiplexer/Demultiplexer
Circuit
1 x 1:11 x 1:21 x 2:12 x 1:1
Current - Output High, Low
4mA, 4mA24mA, 24mA32mA, 32mA-
Voltage - Supply
0.9V ~ 3.6V1.65V ~ 5.5V2V ~ 12V2.3V ~ 3.6V
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TA)-40°C ~ 85°C-40°C ~ 85°C (TA)
Package / Case
5-TSSOP, SC-70-5, SOT-3536-TSSOP, SC-88, SOT-3636-XFDFN8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package
5-SSOP6-TSSOP6-XSON, SOT886 (1.45x1)8-SSOP8-VSSOPSC-70-6SC-88 (SC-70-6)US6
Stocking Options
Environmental Options
Media
Marketplace Product
11Results

Showing
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Circuit
Independent Circuits
Current - Output High, Low
Voltage Supply Source
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
89,326
In Stock
1 : ¥3.32000
Cut Tape (CT)
3,000 : ¥0.64031
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multiplexer/Demultiplexer
1 x 2:1
1
-
Single Supply
1.65V ~ 5.5V
-40°C ~ 125°C
Surface Mount
6-TSSOP, SC-88, SOT-363
US6
6-XSON, SOT886
74LVC1G157GM,115
IC MULTIPLX 1 X 2:1 6XSON/SOT886
Nexperia USA Inc.
32,766
In Stock
1 : ¥2.13000
Cut Tape (CT)
5,000 : ¥0.64138
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multiplexer
1 x 2:1
1
32mA, 32mA
Single Supply
1.65V ~ 5.5V
-40°C ~ 125°C
Surface Mount
6-XFDFN
6-XSON, SOT886 (1.45x1)
SC-70-6
SN74AUP1T157DCKR
IC MULTIPLEXER 1 X 2:1 SC70-6
Texas Instruments
32,174
In Stock
1 : ¥2.55000
Cut Tape (CT)
3,000 : ¥0.77574
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multiplexer
1 x 2:1
1
4mA, 4mA
Single Supply
2.3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-70-6
SOT363
74LVC1G19GW,125
IC DECODER/DEMUX 1X1:2 SOT363
Nexperia USA Inc.
10,431
In Stock
1 : ¥2.81000
Cut Tape (CT)
3,000 : ¥0.52586
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Decoder/Demultiplexer
1 x 1:2
1
32mA, 32mA
Single Supply
1.65V ~ 5.5V
-40°C ~ 125°C
Surface Mount
6-TSSOP, SC-88, SOT-363
6-TSSOP
SOT363
74LVC1G157GW,125
IC MULTIPLEXER 1 X 2:1 6TSSOP
Nexperia USA Inc.
14,527
In Stock
1 : ¥2.87000
Cut Tape (CT)
3,000 : ¥0.53938
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multiplexer
1 x 2:1
1
32mA, 32mA
Single Supply
1.65V ~ 5.5V
-40°C ~ 125°C
Surface Mount
6-TSSOP, SC-88, SOT-363
6-TSSOP
SC-70-6
SN74LVC1G18DCKR
IC DEMULTIPLEXER 1 X 1:2 SC70-6
Texas Instruments
10,590
In Stock
1 : ¥2.98000
Cut Tape (CT)
3,000 : ¥0.85174
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Demultiplexer
1 x 1:2
1
32mA, 32mA
Single Supply
1.65V ~ 5.5V
-40°C ~ 125°C (TA)
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-70-6
SOT 363
NC7SV157P6X
IC MULTIPLEXER 1 X 2:1 SC88
onsemi
6,935
In Stock
1 : ¥3.40000
Cut Tape (CT)
3,000 : ¥0.90765
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multiplexer
1 x 2:1
1
24mA, 24mA
Single Supply
0.9V ~ 3.6V
-40°C ~ 85°C
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-88 (SC-70-6)
8-TSSOP, 8-MSOP
SN74LVC2G157DCUR
IC MULTIPLEXER 1 X 2:1 8VSSOP
Texas Instruments
13,547
In Stock
1 : ¥4.08000
Cut Tape (CT)
3,000 : ¥1.42922
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multiplexer
1 x 2:1
1
32mA, 32mA
Single Supply
1.65V ~ 5.5V
-40°C ~ 85°C
Surface Mount
8-VFSOP (0.091", 2.30mm Width)
8-VSSOP
9,820
In Stock
1 : ¥4.68000
Cut Tape (CT)
3,000 : ¥0.94636
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Bus Switch
2 x 1:1
1
-
Single Supply
1.65V ~ 5.5V
-40°C ~ 85°C
Surface Mount
8-VFSOP (0.091", 2.30mm Width)
8-SSOP
8-TSSOP, 8-MSOP
SN74LVC2G157DCU3
IC DATA SEL/MULTPL 1X2:1 8VSSOP
Texas Instruments
10,721
In Stock
1 : ¥4.52000
Cut Tape (CT)
3,000 : ¥1.27745
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Data Selector/Multiplexer
1 x 2:1
1
32mA, 32mA
Single Supply
1.65V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
8-VFSOP (0.091", 2.30mm Width)
8-VSSOP
USV
TC7S66FU,LF
IC BILATERAL SWITCH 1 X 1:1 SMV
Toshiba Semiconductor and Storage
715
In Stock
1 : ¥3.15000
Cut Tape (CT)
3,000 : ¥0.68304
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Bilateral, FET Switches
1 x 1:1
1
-
Single Supply
2V ~ 12V
-40°C ~ 85°C
Surface Mount
5-TSSOP, SC-70-5, SOT-353
5-SSOP
Showing
of 11

Signal Switches, Multiplexers, Decoders


Logic type signal switch, multiplexer, and encoder ICs are used for routing and selection of electrical signals used to represent data in digital format. They differ from similar products designed for use with analog signals in that they are designed to preserve information represented as one of two electrical states, rather than as an infinitely variable quantity within two outer limits.