Signal Switches, Multiplexers, Decoders
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Circuit | Independent Circuits | Current - Output High, Low | Voltage Supply Source | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,023 In Stock 5,044 Marketplace | 1 : ¥3.23000 Cut Tape (CT) 2,000 : ¥0.90942 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Decoder/Demultiplexer | 1 x 3:8 | 1 | 5.2mA, 5.2mA | Single Supply | 2V ~ 6V | -40°C ~ 85°C | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | |||
5,403 In Stock | 1 : ¥3.49000 Cut Tape (CT) 2,500 : ¥1.22438 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Decoder/Demultiplexer | 1 x 3:8 | 1 | 8mA, 8mA | Single Supply | 4.5V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | |||
23,812 In Stock | 1 : ¥5.87000 Cut Tape (CT) 2,000 : ¥3.11357 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bus Switch | 8 x 1:1 | 1 | - | Single Supply | 2.3V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP | |||
873 In Stock 19,365 Marketplace | 1 : ¥29.84000 Cut Tape (CT) 2,000 : ¥13.92074 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Bus Switch | 10 x 1:1 | 2 | - | Single Supply | 4.5V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 48-TFSOP (0.240", 6.10mm Width) | 48-TSSOP |