SN74AHCT138DR | |
---|---|
DigiKey Part Number | 296-14701-2-ND - Tape & Reel (TR) 296-14701-1-ND - Cut Tape (CT) 296-14701-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT138DR |
Description | IC DECODER/DEMUX 1X3:8 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT138DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 8mA, 8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.22438 | ¥3,060.95 |
5,000 | ¥1.14540 | ¥5,727.00 |
12,500 | ¥1.06641 | ¥13,330.13 |
25,000 | ¥1.01111 | ¥25,277.75 |
62,500 | ¥0.98742 | ¥61,713.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.49000 | ¥3.49 |
10 | ¥2.95800 | ¥29.58 |
25 | ¥2.76440 | ¥69.11 |
100 | ¥2.21200 | ¥221.20 |
250 | ¥2.05388 | ¥513.47 |
500 | ¥1.73782 | ¥868.91 |
1,000 | ¥1.34285 | ¥1,342.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.85700 | ¥28.57 |
25 | ¥2.67000 | ¥66.75 |
100 | ¥2.13620 | ¥213.62 |
250 | ¥1.98348 | ¥495.87 |
500 | ¥1.67824 | ¥839.12 |
1,000 | ¥1.29682 | ¥1,296.82 |