SN74F258D | |
---|---|
DigiKey Part Number | 296-SN74F258D-ND |
Manufacturer | |
Manufacturer Product Number | SN74F258D |
Description | IC MULTIPLEXER 4 X 2:1 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74F258D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 3mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.26500 | ¥62.65 |
40 | ¥5.88275 | ¥235.31 |
120 | ¥4.80108 | ¥576.13 |
280 | ¥4.45918 | ¥1,248.57 |
520 | ¥3.79513 | ¥1,973.47 |
1,000 | ¥3.03612 | ¥3,036.12 |
2,520 | ¥2.75146 | ¥6,933.68 |
5,000 | ¥2.56171 | ¥12,808.55 |