SN74CBTLV3257PW | |
---|---|
DigiKey Part Number | 296-26454-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74CBTLV3257PW |
Description | IC MUX/DEMUX 4 X 1:2 16TSSOP |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 4 x 1:2 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBTLV3257PW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
Type | Multiplexer/Demultiplexer | |
Circuit | 4 x 1:2 | |
Independent Circuits | 4 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.44000 | ¥5.44 |
10 | ¥4.77800 | ¥47.78 |
90 | ¥3.66500 | ¥329.85 |
270 | ¥3.40426 | ¥919.15 |
540 | ¥2.89719 | ¥1,564.48 |
1,080 | ¥2.55036 | ¥2,754.39 |