CD74HCT154M | |
---|---|
DigiKey Part Number | 296-26018-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HCT154M |
Description | IC DECODER/DEMUX 1X4:16 24SOIC |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 4:16 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT154M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 4:16 | |
Independent Circuits | 1 | |
Current - Output High, Low | 4mA, 4mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.05000 | ¥13.05 |
10 | ¥11.66600 | ¥116.66 |
25 | ¥11.07320 | ¥276.83 |
100 | ¥9.09730 | ¥909.73 |
250 | ¥8.50372 | ¥2,125.93 |
500 | ¥7.51492 | ¥3,757.46 |
1,000 | ¥5.93290 | ¥5,932.90 |
2,500 | ¥5.53735 | ¥13,843.38 |