CD74HC4514M | |
---|---|
DigiKey Part Number | 296-33099-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC4514M |
Description | IC DECODER/DEMUX 1X4:16 24SOIC |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 4:16 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4514M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 4:16 | |
Independent Circuits | 1 | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.27000 | ¥47.27 |
10 | ¥30.98700 | ¥309.87 |
25 | ¥26.71760 | ¥667.94 |
100 | ¥21.87870 | ¥2,187.87 |