Signal Switches, Multiplexers, Decoders

Results: 10
Manufacturer
Nexperia USA Inc.Texas Instruments
Series
74AUP74HCT74LVCTCA
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Bus SwitchData Selector/MultiplexerDecoder/DemultiplexerDemultiplexerMultiplexer
Circuit
1 x 1:21 x 2:11 x 2:41 x 3:81 x 8:12 x 1:4
Current - Output High, Low
4mA, 4mA32mA, 32mA-
Voltage - Supply
1.65V ~ 5.5V2.3V ~ 3.6V4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TA)-40°C ~ 85°C-40°C ~ 85°C (TA)
Package / Case
6-TSSOP, SC-88, SOT-3638-LSSOP, 8-MSOP (0.110", 2.80mm Width)8-VFSOP (0.091", 2.30mm Width)16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
6-TSSOP8-VSSOP16-TSSOPSC-70-6SM8
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Circuit
Independent Circuits
Current - Output High, Low
Voltage Supply Source
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16-TSSOP
TCA9546APWR
IC BUS SWITCH 2 X 1:4 16TSSOP
Texas Instruments
6,035
In Stock
1 : ¥11.22000
Cut Tape (CT)
2,000 : ¥4.74640
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Bus Switch
2 x 1:4
1
-
Single Supply
1.65V ~ 5.5V
-40°C ~ 85°C
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
SC-70-6
SN74AUP1T157DCKR
IC MULTIPLEXER 1 X 2:1 SC70-6
Texas Instruments
32,072
In Stock
1 : ¥2.55000
Cut Tape (CT)
3,000 : ¥0.77570
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multiplexer
1 x 2:1
1
4mA, 4mA
Single Supply
2.3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-70-6
SOT363
74LVC1G157GW,125
IC MULTIPLEXER 1 X 2:1 6TSSOP
Nexperia USA Inc.
20,458
In Stock
1 : ¥2.98000
Cut Tape (CT)
3,000 : ¥0.55850
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multiplexer
1 x 2:1
1
32mA, 32mA
Single Supply
1.65V ~ 5.5V
-40°C ~ 125°C
Surface Mount
6-TSSOP, SC-88, SOT-363
6-TSSOP
SC-70-6
SN74LVC1G18DCKR
IC DEMULTIPLEXER 1 X 1:2 SC70-6
Texas Instruments
7,590
In Stock
1 : ¥2.98000
Cut Tape (CT)
3,000 : ¥0.85170
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Demultiplexer
1 x 1:2
1
32mA, 32mA
Single Supply
1.65V ~ 5.5V
-40°C ~ 125°C (TA)
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-70-6
16 TSSOP
74HCT138PW,118
IC DECODER/DEMUX 1X3:8 16TSSOP
Nexperia USA Inc.
9,314
In Stock
1 : ¥3.57000
Cut Tape (CT)
2,500 : ¥1.25809
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Decoder/Demultiplexer
1 x 3:8
1
4mA, 4mA
Single Supply
4.5V ~ 5.5V
-40°C ~ 125°C
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
8-TSSOP, 8-MSOP
SN74LVC1G139DCUR
IC DECODER/DEMUX 1X2:4 8VSSOP
Texas Instruments
6,689
In Stock
1 : ¥4.42000
Cut Tape (CT)
3,000 : ¥1.55585
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Decoder/Demultiplexer
1 x 2:4
1
32mA, 32mA
Single Supply
1.65V ~ 5.5V
-40°C ~ 85°C
Surface Mount
8-VFSOP (0.091", 2.30mm Width)
8-VSSOP
8-TSSOP, 8-MSOP
SN74LVC2G157DCU3
IC DATA SEL/MULTPL 1X2:1 8VSSOP
Texas Instruments
10,721
In Stock
1 : ¥4.68000
Cut Tape (CT)
3,000 : ¥1.32273
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Data Selector/Multiplexer
1 x 2:1
1
32mA, 32mA
Single Supply
1.65V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
8-VFSOP (0.091", 2.30mm Width)
8-VSSOP
8-LSSOP
SN74LVC2G157DCT3
IC DATA SELCT/MULTPLX 1X2:1 SM8
Texas Instruments
3,000
In Stock
12,990
Marketplace
1 : ¥5.70000
Cut Tape (CT)
3,000 : ¥1.27513
Tape & Reel (TR)
1,731 : ¥1.23813
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Data Selector/Multiplexer
1 x 2:1
1
32mA, 32mA
Single Supply
1.65V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
8-LSSOP, 8-MSOP (0.110", 2.80mm Width)
SM8
16 TSSOP
74HCT151PW,118
IC MULTIPLEXER 1 X 8:1 16TSSOP
Nexperia USA Inc.
2,439
In Stock
1 : ¥4.68000
Cut Tape (CT)
2,500 : ¥1.05410
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multiplexer
1 x 8:1
1
4mA, 4mA
Single Supply
4.5V ~ 5.5V
-40°C ~ 125°C
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
SC-70-6
SN74AUP1T158DCKR
IC MULTIPLEXER 1 X 2:1 SC70-6
Texas Instruments
6,000
In Stock
519,793
Marketplace
1 : ¥4.08000
Cut Tape (CT)
3,000 : ¥0.91183
Tape & Reel (TR)
3,523 : ¥0.65548
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Multiplexer
1 x 2:1
1
4mA, 4mA
Single Supply
2.3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-70-6
Showing
of 10

Signal Switches, Multiplexers, Decoders


Logic type signal switch, multiplexer, and encoder ICs are used for routing and selection of electrical signals used to represent data in digital format. They differ from similar products designed for use with analog signals in that they are designed to preserve information represented as one of two electrical states, rather than as an infinitely variable quantity within two outer limits.