SN74LV123APWR

DigiKey Part Number
296-3774-2-ND - Tape & Reel (TR)
296-3774-1-ND - Cut Tape (CT)
296-3774-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV123APWR
Description
IC MULTIVIBRATOR 13NS 16TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Monostable Multivibrator 13 ns 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LV123APWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Monostable
Independent Circuits
2
Schmitt Trigger Input
Yes
Propagation Delay
13 ns
Current - Output High, Low
12mA, 12mA
Voltage - Supply
2 V ~ 5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.59000¥4.59
10¥3.90200¥39.02
25¥3.63840¥90.96
100¥2.91080¥291.08
250¥2.70272¥675.68
500¥2.28700¥1,143.50
1,000¥1.76723¥1,767.23
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.61128¥3,222.56
6,000¥1.50732¥9,043.92
10,000¥1.40337¥14,033.70
50,000¥1.29942¥64,971.00
Manufacturers Standard Package