CD14538BM96

DigiKey Part Number
296-31477-2-ND - Tape & Reel (TR)
296-31477-1-ND - Cut Tape (CT)
296-31477-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD14538BM96
Description
IC MULTIVIBRATOR 100NS 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Monostable Multivibrator 100 ns 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD14538BM96 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Monostable
Independent Circuits
2
Schmitt Trigger Input
Yes
Propagation Delay
100 ns
Current - Output High, Low
6.8mA, 6.8mA
Voltage - Supply
3 V ~ 18 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.17000¥4.17
10¥3.54500¥35.45
25¥3.30520¥82.63
100¥2.64460¥264.46
250¥2.45572¥613.93
500¥2.07778¥1,038.89
1,000¥1.60555¥1,605.55
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.46388¥3,659.70
5,000¥1.36945¥6,847.25
12,500¥1.27500¥15,937.50
25,000¥1.20889¥30,222.25
62,500¥1.18055¥73,784.38
Manufacturers Standard Package