TPIC6A259DW | |
---|---|
DigiKey Part Number | 296-9004-5-ND |
Manufacturer | |
Manufacturer Product Number | TPIC6A259DW |
Description | IC 8-BIT ADDRESSABL LTCH 24SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Type, Addressable 1 Channel 1:8 IC DMOS 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPIC6A259DW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | D-Type, Addressable | |
Circuit | 1:8 | |
Output Type | DMOS | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 30ns | |
Current - Output High, Low | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.37000 | ¥35.37 |
10 | ¥31.73500 | ¥317.35 |
25 | ¥30.00240 | ¥750.06 |
100 | ¥26.00180 | ¥2,600.18 |
250 | ¥24.66884 | ¥6,167.21 |
500 | ¥22.13512 | ¥11,067.56 |
1,000 | ¥18.66816 | ¥18,668.16 |
2,500 | ¥17.73476 | ¥44,336.90 |