SN74LS123NSR | |
---|---|
DigiKey Part Number | 296-26503-2-ND - Tape & Reel (TR) 296-26503-1-ND - Cut Tape (CT) 296-26503-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS123NSR |
Description | IC MULTIVIBRATOR 28NS 16SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 28 ns 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS123NSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | No | |
Propagation Delay | 28 ns | |
Current - Output High, Low | 400µA, 8mA | |
Voltage - Supply | 4.75 V ~ 5.25 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.22154 | ¥6,443.08 |
6,000 | ¥3.06048 | ¥18,362.88 |
10,000 | ¥2.94542 | ¥29,454.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥6.56000 | ¥65.60 |
25 | ¥6.22320 | ¥155.58 |
100 | ¥5.11140 | ¥511.14 |
250 | ¥4.77776 | ¥1,194.44 |
500 | ¥4.22230 | ¥2,111.15 |
1,000 | ¥3.33334 | ¥3,333.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.57000 | ¥7.57 |
10 | ¥6.79200 | ¥67.92 |
25 | ¥6.44400 | ¥161.10 |
100 | ¥5.29290 | ¥529.29 |
250 | ¥4.94736 | ¥1,236.84 |
500 | ¥4.37218 | ¥2,186.09 |
1,000 | ¥3.45166 | ¥3,451.66 |