SN74LS32NSR | |
---|---|
DigiKey Part Number | 296-3697-2-ND - Tape & Reel (TR) 296-3697-1-ND - Cut Tape (CT) 296-3697-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS32NSR |
Description | IC GATE OR 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS32NSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Output High, Low | 400µA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 22ns @ 5V, 15pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥6.20600 | ¥62.06 |
25 | ¥5.82840 | ¥145.71 |
100 | ¥4.75730 | ¥475.73 |
250 | ¥4.41892 | ¥1,104.73 |
500 | ¥3.76076 | ¥1,880.38 |
1,000 | ¥3.00858 | ¥3,008.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.72656 | ¥5,453.12 |
6,000 | ¥2.53852 | ¥15,231.12 |
10,000 | ¥2.44450 | ¥24,445.00 |