SN74LS245NSR | |
---|---|
DigiKey Part Number | 296-3677-2-ND - Tape & Reel (TR) 296-3677-1-ND - Cut Tape (CT) 296-3677-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS245NSR |
Description | IC TXRX NON-INVERT 5.25V 20SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS245NSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 15mA, 24mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
10 | ¥6.17400 | ¥61.74 |
25 | ¥5.85840 | ¥146.46 |
100 | ¥4.81260 | ¥481.26 |
250 | ¥4.49896 | ¥1,124.74 |
500 | ¥3.97600 | ¥1,988.00 |
1,000 | ¥3.68415 | ¥3,684.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.68415 | ¥7,368.30 |