SN74HC08DBR | |
---|---|
DigiKey Part Number | 296-36975-2-ND - Tape & Reel (TR) 296-36975-1-ND - Cut Tape (CT) 296-36975-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC08DBR |
Description | IC GATE AND 4CH 2-INP 14SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC08DBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 17ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SSOP | |
Package / Case | 14-SSOP (0.209", 5.30mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.33699 | ¥2,673.98 |
6,000 | ¥1.25073 | ¥7,504.38 |
10,000 | ¥1.16447 | ¥11,644.70 |
50,000 | ¥1.07822 | ¥53,911.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.74000 | ¥3.74 |
10 | ¥3.23000 | ¥32.30 |
25 | ¥3.01960 | ¥75.49 |
100 | ¥2.41520 | ¥241.52 |
250 | ¥2.24264 | ¥560.66 |
500 | ¥1.89764 | ¥948.82 |
1,000 | ¥1.46637 | ¥1,466.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.12000 | ¥31.20 |
25 | ¥2.91600 | ¥72.90 |
100 | ¥2.33240 | ¥233.24 |
250 | ¥2.16576 | ¥541.44 |
500 | ¥1.83260 | ¥916.30 |
1,000 | ¥1.41611 | ¥1,416.11 |