SN74HC573APWR

DigiKey Part Number
296-8338-2-ND - Tape & Reel (TR)
296-8338-1-ND - Cut Tape (CT)
296-8338-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC573APWR
Description
IC D-TYPE TRANSP SGL 8:8 20TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HC573APWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
2V ~ 6V
Independent Circuits
1
Delay Time - Propagation
23ns
Current - Output High, Low
7.8mA, 7.8mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.57000¥3.57
10¥3.06000¥30.60
25¥2.85640¥71.41
100¥2.28430¥228.43
250¥2.12088¥530.22
500¥1.79444¥897.22
1,000¥1.38672¥1,386.72
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.26430¥2,528.60
6,000¥1.18275¥7,096.50
10,000¥1.10118¥11,011.80
50,000¥1.01962¥50,981.00
Manufacturers Standard Package